ZN4PD-642W-S+ | |
---|---|
DigiKey Part Number | 3157-ZN4PD-642W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN4PD-642W-S+ |
Description | PWR DIV / SMA / ROHS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.6 GHz ~ 6.4 GHz Isolation (Min) 18dB, 1.25 VSWR (Typ), 8° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 1.6 GHz ~ 6.4 GHz | |
Specifications | Isolation (Min) 18dB, 1.25 VSWR (Typ), 8° Imbalance (Max) | |
Size / Dimension | 2.750" L x 2.800" W x 0.660" H (69.85mm x 71.12mm x 16.76mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,547.90000 | ¥1,547.90 |
10 | ¥1,418.81900 | ¥14,188.19 |
25 | ¥1,393.01280 | ¥34,825.32 |
50 | ¥1,389.31140 | ¥69,465.57 |