ZFL-500LNB+ | |
---|---|
DigiKey Part Number | 3157-ZFL-500LNB+-ND |
Manufacturer | |
Manufacturer Product Number | ZFL-500LNB+ |
Description | LNA, 0.1 - 500 MHZ, 50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF, VHF 100kHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 100kHz ~ 500MHz | |
P1dB | 5dBm | |
Gain | 24dB | |
Noise Figure | 2.9dB | |
RF Type | UHF, VHF | |
Voltage - Supply | 15V | |
Current - Supply | 60mA | |
Test Frequency | 100kHz ~ 500MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,185.92000 | ¥1,185.92 |
10 | ¥1,173.07400 | ¥11,730.74 |
25 | ¥1,160.11680 | ¥29,002.92 |
50 | ¥1,148.61980 | ¥57,430.99 |