ZFL-500+ | |
---|---|
DigiKey Part Number | 3157-ZFL-500+-ND |
Manufacturer | |
Manufacturer Product Number | ZFL-500+ |
Description | GAIN BLOCK, 0.05 - 500 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF, VHF 50kHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 50kHz ~ 500MHz | |
P1dB | 9dBm | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | UHF, VHF | |
Voltage - Supply | 15V | |
Current - Supply | 80mA | |
Test Frequency | 50kHz ~ 500MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥967.18000 | ¥967.18 |
10 | ¥954.25300 | ¥9,542.53 |
25 | ¥941.39400 | ¥23,534.85 |