SLP-36+ | |
---|---|
DigiKey Part Number | 3157-SLP-36+-ND |
Manufacturer | |
Manufacturer Product Number | SLP-36+ |
Description | RF FILTER LOW PASS 40MHZ SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 36MHz Bandwidth 1dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 40MHz (Cutoff) | |
Bandwidth | 36MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.700" Dia x 0.700" L (17.78mm x 17.78mm) | |
Height (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥496.22000 | ¥496.22 |
10 | ¥418.77000 | ¥4,187.70 |
25 | ¥412.24080 | ¥10,306.02 |
50 | ¥410.07820 | ¥20,503.91 |