BLP-27+ | |
---|---|
DigiKey Part Number | 3157-BLP-27+-ND |
Manufacturer | |
Manufacturer Product Number | BLP-27+ |
Description | RF FILTER LOW PASS 30MHZ BNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 30MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Size / Dimension | 0.570" Dia x 2.590" L (14.47mm x 65.79mm) | |
Height (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.54000 | ¥457.54 |
10 | ¥380.10600 | ¥3,801.06 |
25 | ¥373.57760 | ¥9,339.44 |
50 | ¥372.14080 | ¥18,607.04 |