SCW-2-332+ | |
---|---|
DigiKey Part Number | 3157-SCW-2-332+TR-ND - Tape & Reel (TR) 3157-SCW-2-332+CT-ND - Cut Tape (CT) 3157-SCW-2-332+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCW-2-332+ |
Description | LTCC PWR SPLTR, 2400 - 3300 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.4 GHz ~ 3.3 GHz Isolation (Min) 12dB, 16dB Return Loss, 5° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 2.4 GHz ~ 3.3 GHz | |
Specifications | Isolation (Min) 12dB, 16dB Return Loss, 5° Imbalance (Max) | |
Size / Dimension | 0.06" L x 0.03" W x 0.02" H (1.6mm x 0.8mm x 0.6mm) | |
Package / Case | 6-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.01000 | ¥64.01 |
10 | ¥60.94500 | ¥609.45 |
20 | ¥58.04650 | ¥1,160.93 |
50 | ¥49.88520 | ¥2,494.26 |
100 | ¥43.96830 | ¥4,396.83 |
200 | ¥37.54135 | ¥7,508.27 |
500 | ¥33.46078 | ¥16,730.39 |
1,000 | ¥28.66619 | ¥28,666.19 |
2,000 | ¥25.60575 | ¥51,211.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥23.25937 | ¥93,037.48 |