RCBT-63+ | |
---|---|
DigiKey Part Number | 3157-RCBT-63+TR-ND - Tape & Reel (TR) 3157-RCBT-63+CT-ND - Cut Tape (CT) 3157-RCBT-63+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCBT-63+ |
Description | BIAS TEE / SURF MT / ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 6GHz |
Datasheet | Datasheet |
EDA/CAD Models | RCBT-63+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 10MHz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.98000 | ¥188.98 |
10 | ¥179.95400 | ¥1,799.54 |
20 | ¥154.14400 | ¥3,082.88 |
50 | ¥141.29020 | ¥7,064.51 |
100 | ¥134.86330 | ¥13,486.33 |
200 | ¥122.51955 | ¥24,503.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥111.40080 | ¥55,700.40 |