QCV-271+ | |
---|---|
DigiKey Part Number | 3157-QCV-271+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QCV-271+ |
Description | RF PWR DVDR 150MHZ-265MHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 150 MHz ~ 265 MHz Isolation (Min) 16dB, 8° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QCV-271+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 150 MHz ~ 265 MHz | |
Specifications | Isolation (Min) 16dB, 8° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.098" W x 0.059" H (3.20mm x 2.50mm x 1.51mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥48.35500 | ¥48,355.00 |