PMA3-223GLN+ | |
---|---|
DigiKey Part Number | 3157-PMA3-223GLN+TR-ND - Tape & Reel (TR) 3157-PMA3-223GLN+CT-ND - Cut Tape (CT) 3157-PMA3-223GLN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-223GLN+ |
Description | IC RF AMP GPS 10GHZ-22GHZ 12MCLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10GHz ~ 22GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10GHz ~ 22GHz | |
P1dB | 10.7dBm | |
Gain | 24dB | |
Noise Figure | 1.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.75V ~ 4.25V | |
Current - Supply | 68mA | |
Test Frequency | 22GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.56000 | ¥361.56 |
10 | ¥344.36800 | ¥3,443.68 |
20 | ¥327.96950 | ¥6,559.39 |
50 | ¥311.02020 | ¥15,551.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥293.97910 | ¥29,397.91 |
200 | ¥282.64755 | ¥56,529.51 |