LFCN-1525+ | |
---|---|
DigiKey Part Number | 3157-LFCN-1525+TR-ND - Tape & Reel (TR) 3157-LFCN-1525+CT-ND - Cut Tape (CT) 3157-LFCN-1525+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-1525+ |
Description | LTCC LOW PASS FILTER, DC - 1525 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.75GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.75GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1.2dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.24000 | ¥46.24 |
10 | ¥44.02600 | ¥440.26 |
20 | ¥41.92600 | ¥838.52 |
50 | ¥38.04980 | ¥1,902.49 |
100 | ¥35.49950 | ¥3,549.95 |
200 | ¥32.64320 | ¥6,528.64 |
500 | ¥30.19514 | ¥15,097.57 |
1,000 | ¥27.74681 | ¥27,746.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.40061 | ¥76,201.83 |