LDPG-272-492+ | |
---|---|
DigiKey Part Number | 3157-LDPG-272-492+TR-ND - Tape & Reel (TR) 3157-LDPG-272-492+CT-ND - Cut Tape (CT) 3157-LDPG-272-492+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDPG-272-492+ |
Description | RF DIPLEXER 1.35/5.325GHZ 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 2.7GHz / 4.9GHz ~ 5.75GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 0Hz ~ 2.7GHz / 4.9GHz ~ 5.75GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 16.0dB / 14.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.59000 | ¥84.59 |
10 | ¥80.54900 | ¥805.49 |
20 | ¥76.71500 | ¥1,534.30 |
50 | ¥74.16460 | ¥3,708.23 |
100 | ¥71.61420 | ¥7,161.42 |
200 | ¥65.90185 | ¥13,180.37 |
500 | ¥64.67742 | ¥32,338.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥58.35269 | ¥58,352.69 |