BPF-C45+ | |
---|---|
DigiKey Part Number | 3157-BPF-C45+TR-ND - Tape & Reel (TR) 3157-BPF-C45+CT-ND - Cut Tape (CT) 3157-BPF-C45+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF-C45+ |
Description | RF FILTER BAND PASS 45MHZ 14SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 45MHz Center Frequency Band Pass RF Filter (Radio Frequency) 40MHz Bandwidth 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 45MHz Center | |
Bandwidth | 40MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 0.870" L x 0.800" W (22.10mm x 20.32mm) | |
Height (Max) | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥412.21000 | ¥412.21 |
10 | ¥386.41400 | ¥3,864.14 |
25 | ¥360.60880 | ¥9,015.22 |
50 | ¥347.75220 | ¥17,387.61 |
100 | ¥334.79770 | ¥33,479.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥334.79730 | ¥66,959.46 |