HFCN-2502+ | |
---|---|
DigiKey Part Number | 3157-HFCN-2502+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFCN-2502+ |
Description | RF FILTER HIGH PASS 41MHZ 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 41MHz Center Frequency High Pass RF Filter (Radio Frequency) 32MHz Bandwidth 3.6dB 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 41MHz Center | |
Bandwidth | 32MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 3.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥63.04505 | ¥189,135.15 |