BLNK2-542R+ | |
---|---|
DigiKey Part Number | 3157-BLNK2-542R+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLNK2-542R+ |
Description | 1:2 LTCC TRANSFORMER, 4900 - 595 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.95GHz 1:2 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 4.9GHz ~ 5.95GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 2.4° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 4-SMD, No Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.05778 | ¥8,231.12 |