858-10-005-30-012000 | |
---|---|
DigiKey Part Number | ED10081-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-005-30-012000 |
Description | CONN SPRING TARGET 5POS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
14 | ¥43.14286 | ¥604.00 |
112 | ¥38.00991 | ¥4,257.11 |
504 | ¥32.30851 | ¥16,283.49 |
1,008 | ¥27.55733 | ¥27,777.79 |