839-22-016-30-001101 | |
---|---|
DigiKey Part Number | ED10872-ND |
Manufacturer | |
Manufacturer Product Number | 839-22-016-30-001101 |
Description | CONN SPRING PISTON 16POS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.19000 | ¥131.19 |
25 | ¥111.83080 | ¥2,795.77 |
100 | ¥101.39440 | ¥10,139.44 |
500 | ¥86.48324 | ¥43,241.62 |
1,000 | ¥79.32609 | ¥79,326.09 |