836-22-008-10-001101 | |
---|---|
DigiKey Part Number | ED10880-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-008-10-001101 |
Description | CONN SPRING PISTON 8POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.16000 | ¥56.16 |
32 | ¥47.98625 | ¥1,535.56 |
128 | ¥44.47531 | ¥5,692.84 |
512 | ¥37.45291 | ¥19,175.89 |
1,024 | ¥32.77123 | ¥33,557.74 |