836-22-002-10-001101 | |
---|---|
DigiKey Part Number | ED10874-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-002-10-001101 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 836-22-002-10-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥18.64400 | ¥186.44 |
100 | ¥16.66370 | ¥1,666.37 |
500 | ¥13.88638 | ¥6,943.19 |
1,000 | ¥11.90264 | ¥11,902.64 |
5,000 | ¥10.55364 | ¥52,768.20 |