823-22-006-10-004101 | |
---|---|
DigiKey Part Number | ED8179-06-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-006-10-004101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.98000 | ¥277.98 |
10 | ¥243.40400 | ¥2,434.04 |
25 | ¥232.88600 | ¥5,822.15 |
67 | ¥225.37388 | ¥15,100.05 |
134 | ¥217.86127 | ¥29,193.41 |
268 | ¥205.84157 | ¥55,165.54 |