818-22-006-10-002101 | |
---|---|
DigiKey Part Number | ED10698-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-006-10-002101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.09000 | ¥49.09 |
10 | ¥44.58700 | ¥445.87 |
25 | ¥42.23440 | ¥1,055.86 |
67 | ¥41.25119 | ¥2,763.83 |
134 | ¥39.28701 | ¥5,264.46 |
268 | ¥34.37612 | ¥9,212.80 |
536 | ¥33.39399 | ¥17,899.18 |
1,005 | ¥28.48312 | ¥28,625.54 |
2,546 | ¥26.51873 | ¥67,516.69 |