821-22-004-10-004101 | |
---|---|
DigiKey Part Number | ED8201-04-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-004-10-004101 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-004-10-004101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥23.24200 | ¥232.42 |
25 | ¥22.01880 | ¥550.47 |
50 | ¥21.50480 | ¥1,075.24 |
100 | ¥20.48100 | ¥2,048.10 |
250 | ¥17.92100 | ¥4,480.25 |
500 | ¥17.40890 | ¥8,704.45 |
1,000 | ¥14.84875 | ¥14,848.75 |
2,500 | ¥13.82469 | ¥34,561.72 |