821-22-002-10-003101 | |
---|---|
DigiKey Part Number | ED8200-02-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-002-10-003101 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.65000 | ¥116.50 |
25 | ¥11.15560 | ¥278.89 |
50 | ¥10.90920 | ¥545.46 |
100 | ¥10.41330 | ¥1,041.33 |
250 | ¥9.42124 | ¥2,355.31 |
500 | ¥8.67744 | ¥4,338.72 |
1,000 | ¥7.43784 | ¥7,437.84 |
2,500 | ¥6.94198 | ¥17,354.95 |