814-22-056-30-002101 | |
---|---|
DigiKey Part Number | ED8167-56-ND |
Manufacturer | |
Manufacturer Product Number | 814-22-056-30-002101 |
Description | CONN SPRING PISTON 56POS SMD |
Customer Reference | |
Detailed Description | 56 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 56 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.88000 | ¥240.88 |
10 | ¥210.93500 | ¥2,109.35 |
25 | ¥201.82000 | ¥5,045.50 |
50 | ¥195.30960 | ¥9,765.48 |
100 | ¥188.79920 | ¥18,879.92 |
250 | ¥178.38296 | ¥44,595.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/253/352/MFG_814-22-0xx-30-002101_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/253/352/MFG_814-22-0xx-30-002101_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/253/352/MFG_814-22-0xx-30-002101_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/253/352/MFG_814-22-0xx-30-002101_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/253/352/MFG_814-22-0xx-30-002101_tmb.jpg)