814-22-032-30-002101 | |
---|---|
DigiKey Part Number | ED8167-32-ND |
Manufacturer | |
Manufacturer Product Number | 814-22-032-30-002101 |
Description | CONN SPRING PISTON 32POS SMD |
Customer Reference | |
Detailed Description | 32 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.23000 | ¥156.23 |
10 | ¥135.41300 | ¥1,354.13 |
25 | ¥128.34560 | ¥3,208.64 |
50 | ¥126.48680 | ¥6,324.34 |
100 | ¥111.60570 | ¥11,160.57 |
250 | ¥104.16536 | ¥26,041.34 |
500 | ¥101.93310 | ¥50,966.55 |