814-22-020-30-000101 | |
---|---|
DigiKey Part Number | ED8165-20-ND |
Manufacturer | |
Manufacturer Product Number | 814-22-020-30-000101 |
Description | CONN SPRING PISTON 20POS SMD |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.00000 | ¥100.00 |
10 | ¥88.60000 | ¥886.00 |
25 | ¥85.19160 | ¥2,129.79 |
50 | ¥81.78440 | ¥4,089.22 |
100 | ¥77.24110 | ¥7,724.11 |
250 | ¥70.42536 | ¥17,606.34 |
500 | ¥65.88188 | ¥32,940.94 |
1,000 | ¥60.42950 | ¥60,429.50 |