813-22-020-30-000101 | |
---|---|
DigiKey Part Number | ED8130-20-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-020-30-000101 |
Description | CONN SPRING PISTON 20POS SMD |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.97000 | ¥84.97 |
10 | ¥76.47400 | ¥764.74 |
25 | ¥72.03920 | ¥1,800.98 |
50 | ¥70.19220 | ¥3,509.61 |
100 | ¥68.34420 | ¥6,834.42 |
250 | ¥60.95584 | ¥15,238.96 |
500 | ¥57.26158 | ¥28,630.79 |
1,000 | ¥50.61189 | ¥50,611.89 |