6275-0-15-15-15-27-04-0 | |
---|---|
DigiKey Part Number | 54-6275-0-15-15-15-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 6275-0-15-15-15-27-04-0 |
Description | RECEPTACLE WITH A STANDARD TAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.275" (6.99mm) | |
Accepts Pin Diameter | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.047" (1.19mm) | |
Mounting Hole Diameter | 0.054" (1.37mm) | |
Flange Diameter | 0.057" (1.45mm) | |
Tail Diameter | 0.020" (0.51mm) | |
Socket Depth | 0.112" (2.85mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.70600 | ¥57.06 |
25 | ¥5.21480 | ¥130.37 |
50 | ¥4.90940 | ¥245.47 |
100 | ¥4.70500 | ¥470.50 |
250 | ¥4.29568 | ¥1,073.92 |
500 | ¥4.09128 | ¥2,045.64 |
1,000 | ¥3.37530 | ¥3,375.30 |
3,000 | ¥3.06841 | ¥9,205.23 |