0464-0-15-15-10-27-04-0 | |
---|---|
DigiKey Part Number | ED1282-ND |
Manufacturer | |
Manufacturer Product Number | 0464-0-15-15-10-27-04-0 |
Description | CONN PIN RCPT .012-.017 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.250" (6.35mm) | |
Accepts Pin Diameter | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.028" (0.71mm) | |
Mounting Hole Diameter | 0.016" (0.41mm) | |
Flange Diameter | 0.037" (0.94mm) | |
Tail Diameter | 0.014" (0.36mm) | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.29000 | ¥22.90 |
25 | ¥2.01640 | ¥50.41 |
50 | ¥1.85200 | ¥92.60 |
100 | ¥1.77900 | ¥177.90 |
250 | ¥1.59788 | ¥399.47 |
500 | ¥1.52516 | ¥762.58 |
1,000 | ¥1.27863 | ¥1,278.63 |