540-44-044-17-400000 | |
---|---|
DigiKey Part Number | ED90028-ND |
Manufacturer | |
Manufacturer Product Number | 540-44-044-17-400000 |
Description | CONN SOCKET PLCC 44POS TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | 20mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.09000 | ¥44.09 |
10 | ¥33.70800 | ¥337.08 |
25 | ¥30.39160 | ¥759.79 |
50 | ¥28.14720 | ¥1,407.36 |
100 | ¥26.10870 | ¥2,610.87 |
250 | ¥23.69988 | ¥5,924.97 |
500 | ¥22.07456 | ¥11,037.28 |
1,000 | ¥20.60267 | ¥20,602.67 |
2,500 | ¥18.86982 | ¥47,174.55 |