5280-0-67-80-16-27-40-0 | |
---|---|
DigiKey Part Number | ED1091TR-ND - Tape & Reel (TR) ED1091CT-ND - Cut Tape (CT) ED1091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5280-0-67-80-16-27-40-0 |
Description | CONN PIN RCPT .022-.034 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.085" (2.16mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.56900 | ¥75.69 |
25 | ¥7.25760 | ¥181.44 |
50 | ¥7.10140 | ¥355.07 |
100 | ¥6.79360 | ¥679.36 |
250 | ¥6.17576 | ¥1,543.94 |
500 | ¥5.55820 | ¥2,779.10 |
1,000 | ¥4.94066 | ¥4,940.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥4.63186 | ¥10,190.09 |
4,400 | ¥4.47746 | ¥19,700.82 |
6,600 | ¥4.32307 | ¥28,532.26 |
11,000 | ¥4.10691 | ¥45,176.01 |
15,400 | ¥4.01427 | ¥61,819.76 |