110-91-314-41-001000 | |
---|---|
DigiKey Part Number | 11091-31441001000-ND |
Manufacturer | |
Manufacturer Product Number | 110-91-314-41-001000 |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-91-314-41-001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥80.85000 | ¥808.50 |
28 | ¥77.73500 | ¥2,176.58 |
56 | ¥74.62714 | ¥4,179.12 |
112 | ¥70.48116 | ¥7,893.89 |
252 | ¥64.26226 | ¥16,194.09 |
504 | ¥60.11629 | ¥30,298.61 |
1,008 | ¥55.14114 | ¥55,582.27 |