MIKROE-5440 | |
---|---|
DigiKey Part Number | 1471-MIKROE-5440-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5440 |
Description | RTK ROVER CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LG69TAMMD GNSS (Beidou, Galileo, GPSS, QZSS) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | GNSS (Beidou, Galileo, GPSS, QZSS) | |
Utilized IC / Part | LG69TAMMD | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,551.65000 | ¥1,551.65 |