MIKROE-3157 | |
---|---|
DigiKey Part Number | 1471-2067-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3157 |
Description | E-PAPER DISPLAY 1,54" 200X200 DO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective TFT - Electronic Paper Display (EPD) SPI 1.54" (39.12mm) 200 x 200 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 27.60mm W x 27.60mm H | |
Backlight | Without Backlight | |
Dot Pixels | 200 x 200 | |
Interface | SPI | |
Controller Type | SSD1608 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.94000 | ¥169.94 |