MIKROE-2307 | |
---|---|
DigiKey Part Number | 1471-1963-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2307 |
Description | RIBBON CBL 10-WIRE FEM/FEM 20CM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7.9" (200.00mm) To Test Lead 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Socket to Socket | |
1st Connector | - | |
2nd Connector | - | |
Cable Length | 7.9" (200.00mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |