MT53E256M32D1KS-046 AIT:L | |
---|---|
DigiKey Part Number | 557-MT53E256M32D1KS-046AIT:L-ND |
Manufacturer | |
Manufacturer Product Number | MT53E256M32D1KS-046 AIT:L |
Description | IC DRAM 8GBIT LPDDR4 TFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Memory IC 200-VFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-VFBGA (10x14.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,360 | ¥77.77713 | ¥105,776.90 |