MT53E256M32D1KS-046 AAT:L | |
---|---|
DigiKey Part Number | 557-MT53E256M32D1KS-046AAT:L-ND |
Manufacturer | |
Manufacturer Product Number | MT53E256M32D1KS-046 AAT:L |
Description | IC DRAM 8GBIT LPDDR4 TFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit Parallel 2.133 GHz 200-VFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-VFBGA (10x14.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.14000 | ¥118.14 |
10 | ¥109.37900 | ¥1,093.79 |
25 | ¥107.89320 | ¥2,697.33 |
40 | ¥106.53650 | ¥4,261.46 |
80 | ¥93.36400 | ¥7,469.12 |
230 | ¥89.36122 | ¥20,553.08 |
440 | ¥88.78009 | ¥39,063.24 |