MT53E1G32D2NP-046 WT:B | |
---|---|
DigiKey Part Number | 557-MT53E1G32D2NP-046WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E1G32D2NP-046 WT:B |
Description | IC DRAM 32GBIT 2.133GHZ 200WFBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 32Gbit 2.133 GHz 200-WFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.34000 | ¥276.34 |
10 | ¥259.88100 | ¥2,598.81 |
25 | ¥250.86200 | ¥6,271.55 |
40 | ¥242.93025 | ¥9,717.21 |
80 | ¥213.84688 | ¥17,107.75 |
230 | ¥208.09283 | ¥47,861.35 |