MT46V32M16P-5B:J TR | |
---|---|
DigiKey Part Number | 557-1918-2-ND - Tape & Reel (TR) 557-1918-1-ND - Cut Tape (CT) 557-1918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT46V32M16P-5B:J TR |
Description | IC DRAM 512MBIT PARALLEL 66TSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT46V32M16P-5B:J TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.5V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥45.01300 | ¥450.13 |
25 | ¥44.15080 | ¥1,103.77 |
50 | ¥43.83060 | ¥2,191.53 |
100 | ¥39.32930 | ¥3,932.93 |
250 | ¥39.18168 | ¥9,795.42 |
500 | ¥36.72212 | ¥18,361.06 |
1,000 | ¥35.17258 | ¥35,172.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥34.04119 | ¥68,082.38 |