MT41K64M16TW-107 IT:J TR | |
---|---|
DigiKey Part Number | 557-MT41K64M16TW-107IT:JTR-ND - Tape & Reel (TR) 557-MT41K64M16TW-107IT:JTRCT-ND - Cut Tape (CT) 557-MT41K64M16TW-107IT:JTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K64M16TW-107 IT:J TR |
Description | IC DRAM 1GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.49100 | ¥354.91 |
25 | ¥34.72400 | ¥868.10 |
50 | ¥34.53540 | ¥1,726.77 |
100 | ¥30.96490 | ¥3,096.49 |
250 | ¥30.85212 | ¥7,713.03 |
500 | ¥29.72492 | ¥14,862.46 |
1,000 | ¥28.25930 | ¥28,259.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.95870 | ¥55,917.40 |