MT41K64M16TW-107 AAT:J | |
---|---|
DigiKey Part Number | MT41K64M16TW-107AAT:J-ND |
Manufacturer | |
Manufacturer Product Number | MT41K64M16TW-107 AAT:J |
Description | IC DRAM 1GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥36.14000 | ¥361.40 |
25 | ¥35.35480 | ¥883.87 |
50 | ¥35.16260 | ¥1,758.13 |
100 | ¥31.52810 | ¥3,152.81 |
250 | ¥31.41332 | ¥7,853.33 |
500 | ¥30.26544 | ¥15,132.72 |
1,224 | ¥28.77315 | ¥35,218.34 |