MT40A1G8SA-062E:R TR | |
---|---|
DigiKey Part Number | 557-MT40A1G8SA-062E:RTR-ND - Tape & Reel (TR) 557-MT40A1G8SA-062E:RTRCT-ND - Cut Tape (CT) 557-MT40A1G8SA-062E:RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT40A1G8SA-062E:R TR |
Description | IC DRAM 8GBIT PARALLEL 78FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 78-FBGA (7.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.07000 | ¥95.07 |
10 | ¥88.09100 | ¥880.91 |
25 | ¥86.09120 | ¥2,152.28 |
50 | ¥85.62820 | ¥4,281.41 |
100 | ¥75.38000 | ¥7,538.00 |
250 | ¥71.63908 | ¥17,909.77 |
500 | ¥70.92172 | ¥35,460.86 |
1,000 | ¥68.56443 | ¥68,564.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥65.69478 | ¥131,389.56 |