MT29F4G01ABAFDWB-IT:F TR | |
---|---|
DigiKey Part Number | 557-MT29F4G01ABAFDWB-IT:FTR-ND - Tape & Reel (TR) 557-MT29F4G01ABAFDWB-IT:FTRCT-ND - Cut Tape (CT) 557-MT29F4G01ABAFDWB-IT:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G01ABAFDWB-IT:F TR |
Description | IC FLASH 4GBIT SPI 8UPDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI 8-UPDFN (8x6) (MLP8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 4G x 1 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UPDFN (8x6) (MLP8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥29.20100 | ¥292.01 |
25 | ¥28.56600 | ¥714.15 |
50 | ¥28.41140 | ¥1,420.57 |
100 | ¥25.47490 | ¥2,547.49 |
250 | ¥25.38216 | ¥6,345.54 |
500 | ¥24.45466 | ¥12,227.33 |
1,000 | ¥23.24892 | ¥23,248.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.00157 | ¥46,003.14 |