MT25QU128ABA8E12-0SIT TR | |
---|---|
DigiKey Part Number | 557-MT25QU128ABA8E12-0SITTR-ND - Tape & Reel (TR) 557-MT25QU128ABA8E12-0SITTRCT-ND - Cut Tape (CT) 557-MT25QU128ABA8E12-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABA8E12-0SIT TR |
Description | IC FLASH 128MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥31.62400 | ¥316.24 |
25 | ¥30.93440 | ¥773.36 |
50 | ¥30.76700 | ¥1,538.35 |
100 | ¥27.58740 | ¥2,758.74 |
250 | ¥27.48644 | ¥6,871.61 |
500 | ¥26.48220 | ¥13,241.10 |
1,000 | ¥25.17652 | ¥25,176.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.90868 | ¥62,271.70 |