MT25QL256ABA8E12-0AAT TR | |
---|---|
DigiKey Part Number | 557-MT25QL256ABA8E12-0AATTR-ND - Tape & Reel (TR) 557-MT25QL256ABA8E12-0AATTRCT-ND - Cut Tape (CT) 557-MT25QL256ABA8E12-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL256ABA8E12-0AAT TR |
Description | IC FLASH 256MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.98600 | ¥479.86 |
25 | ¥47.06520 | ¥1,176.63 |
50 | ¥46.72360 | ¥2,336.18 |
100 | ¥41.92580 | ¥4,192.58 |
250 | ¥41.76820 | ¥10,442.05 |
500 | ¥39.14616 | ¥19,573.08 |
1,000 | ¥37.49434 | ¥37,494.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.28822 | ¥90,720.55 |