VSC7468YIH-02 | |
---|---|
DigiKey Part Number | VSC7468YIH-02-ND |
Manufacturer | |
Manufacturer Product Number | VSC7468YIH-02 |
Description | IC TELECOM INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 672-FCBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | VSC7468YIH-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet Switch | |
Interface | 2-Wire Serial, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Current - Supply | 4.2A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 672-BGA, FCBGA | |
Supplier Device Package | 672-FCBGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥2,419.19125 | ¥96,767.65 |