UZ7756V | |
---|---|
DigiKey Part Number | 150-UZ7756V-ND |
Manufacturer | |
Manufacturer Product Number | UZ7756V |
Description | VOLTAGE REGULATOR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 10 W ±5% Stud Mount Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 42.6 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3,336.88900 | ¥333,688.90 |