USB7002/KDX | |
---|---|
DigiKey Part Number | USB7002/KDX-ND |
Manufacturer | |
Manufacturer Product Number | USB7002/KDX |
Description | IC USB HUB CNTRLR 100VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7002/KDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 3.1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.59000 | ¥71.59 |
25 | ¥59.60320 | ¥1,490.08 |
100 | ¥57.57130 | ¥5,757.13 |