TC72DM-PICTL | |
---|---|
DigiKey Part Number | TC72DM-PICTL-ND |
Manufacturer | |
Manufacturer Product Number | TC72DM-PICTL |
Description | BOARD DEMO PICTAIL TC72 |
Customer Reference | |
Detailed Description | TC72 PICtail™ Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -55°C ~ 125°C | |
Interface | SPI | |
Sensitivity | ±2°C | |
Voltage - Supply | 2.65V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TC72 | |
Base Product Number |