TC72-2.8MMFTR | |
---|---|
DigiKey Part Number | TC72-2.8MMFTR-ND - Tape & Reel (TR) TC72-2.8MMFCT-ND - Cut Tape (CT) TC72-2.8MMFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC72-2.8MMFTR |
Description | SENSOR DIGITAL -55C-125C 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TC72-2.8MMFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 9 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -40°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
25 | ¥9.27720 | ¥231.93 |
100 | ¥8.45610 | ¥845.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥8.45615 | ¥27,905.29 |