SY89871UMG | |
---|---|
DigiKey Part Number | 576-1435-ND |
Manufacturer | |
Manufacturer Product Number | SY89871UMG |
Description | IC CLK BUFFER 1:3 2.5GHZ 16MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:3 2.5 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89871UMG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HSTL, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.92000 | ¥113.92 |
25 | ¥94.78840 | ¥2,369.71 |
100 | ¥86.28730 | ¥8,628.73 |